Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No2702193
Order Code3260258
Also Known As2702193, FL MGUARD LIC FW/VPN RD
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €3,025.000 |
Price for:Each
Minimum: 1
Multiple: 1
€3,025.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2702193
Order Code3260258
Also Known As2702193, FL MGUARD LIC FW/VPN RD
Technical Datasheet
No. of Inputs-
No. of Outputs-
Current Rating-
Kit ContentsActivation License-Firewall / Router / VPN Redundancy Function
Supply Voltage Max-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Inputs
-
Current Rating
-
Supply Voltage Max
-
SVHC
No SVHC (25-Jun-2025)
No. of Outputs
-
Kit Contents
Activation License-Firewall / Router / VPN Redundancy Function
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:49119900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02762