Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No2867924
Order Code3256370
Product RangeETD-SL Series
Also Known As2867924, ETD-SL-1T-S
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2867924
Order Code3256370
Product RangeETD-SL Series
Also Known As2867924, ETD-SL-1T-S
Technical Datasheet
Contact Voltage VDC-
Time Min500ms
Time Max3min
Product RangeETD-SL Series
Contact ConfigurationDPDT
Contact Current5A
Relay MountingDIN Rail
Contact Voltage VAC250V
Relay TerminalsScrew
Nom Input Voltage24VDC
Timing Adjustment-
SVHCTo Be Advised
Technical Specifications
Contact Voltage VDC
-
Time Max
3min
Contact Configuration
DPDT
Relay Mounting
DIN Rail
Relay Terminals
Screw
Timing Adjustment
-
Time Min
500ms
Product Range
ETD-SL Series
Contact Current
5A
Contact Voltage VAC
250V
Nom Input Voltage
24VDC
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1403