Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No2917382
Order Code3256362
Product RangeETD-BL-1T Series
Also Known As2917382, ETD-BL-1T-ON-300S
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2917382
Order Code3256362
Product RangeETD-BL-1T Series
Also Known As2917382, ETD-BL-1T-ON-300S
Technical Datasheet
Contact Voltage VDC-
Time Min3s
Time Max300s
Product RangeETD-BL-1T Series
Contact ConfigurationSPDT
Contact Current6A
Relay MountingDIN Rail
Contact Voltage VAC250V
Relay TerminalsScrew
Nom Input Voltage24VDC
SVHCTo Be Advised
Technical Specifications
Contact Voltage VDC
-
Time Max
300s
Contact Configuration
SPDT
Relay Mounting
DIN Rail
Relay Terminals
Screw
SVHC
To Be Advised
Time Min
3s
Product Range
ETD-BL-1T Series
Contact Current
6A
Contact Voltage VAC
250V
Nom Input Voltage
24VDC
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.071