Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No0808231
Order Code3241924
Product RangeESL
Also Known As0808231 (ESL 24X4)
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 67 week(s)
Quantity | Price (ex VAT) |
---|---|
10+ | €10.550 |
Price for:Each
Minimum: 10
Multiple: 10
€105.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No0808231
Order Code3241924
Product RangeESL
Also Known As0808231 (ESL 24X4)
Technical Datasheet
Label TypeLaser Printable
Label Height4mm
Label Width24mm
Label Diameter-
Label MaterialPolyester Foil
Label ColourWhite
Pack Quantity488
Product RangeESL
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Label Type
Laser Printable
Label Width
24mm
Label Material
Polyester Foil
Pack Quantity
488
SVHC
No SVHC (25-Jun-2025)
Label Height
4mm
Label Diameter
-
Label Colour
White
Product Range
ESL
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39206219
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005443