Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No0817264
Order Code3241916
Product RangeEMT
Also Known As0817264 (EMT (25X6)R)
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €307.700 |
Price for:Each
Minimum: 1
Multiple: 1
€307.70 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No0817264
Order Code3241916
Product RangeEMT
Also Known As0817264 (EMT (25X6)R)
Technical Datasheet
Label TypeThermal Transfer Printable
Label Height6mm
Label Width25mm
Label Diameter-
Label MaterialPolyester
Label ColourWhite
Pack Quantity5000
Product RangeEMT
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Label Type
Thermal Transfer Printable
Label Width
25mm
Label Material
Polyester
Pack Quantity
5000
SVHC
No SVHC (25-Jun-2025)
Label Height
6mm
Label Diameter
-
Label Colour
White
Product Range
EMT
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39269092
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.513