Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No2946793
Order Code3257955
Product RangeEMG Series
Also Known As2946793, EMG 17-OV- 12DC/ 24DC/2
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2946793
Order Code3257955
Product RangeEMG Series
Also Known As2946793, EMG 17-OV- 12DC/ 24DC/2
Technical Datasheet
Contact Configuration-
Load Current2A
Operating Voltage Max30VDC
Relay MountingDIN Rail
Relay TerminalsScrew
Switching Mode-
Operating Voltage Min10VDC
Control Voltage Min9.6VDC
Control Voltage Max14.4VDC
Product RangeEMG Series
SVHCTo Be Advised
Technical Specifications
Contact Configuration
-
Operating Voltage Max
30VDC
Relay Terminals
Screw
Operating Voltage Min
10VDC
Control Voltage Max
14.4VDC
SVHC
To Be Advised
Load Current
2A
Relay Mounting
DIN Rail
Switching Mode
-
Control Voltage Min
9.6VDC
Product Range
EMG Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85364110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05614