Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No2297329
Order Code3257928
Product RangeELR W3
Also Known As2297329, ELR W3-230AC/500AC- 9
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2297329
Order Code3257928
Product RangeELR W3
Also Known As2297329, ELR W3-230AC/500AC- 9
Technical Datasheet
Load Current9A
Operating Voltage Max575VAC
Control Voltage Max253VAC
Switching ModeZero Crossing
Contactor MountingDIN Rail
Contactor TerminalsScrew
Operating Voltage Min48VAC
Control Voltage Min92VAC
Product RangeELR W3
SVHCLead (21-Jan-2025)
Technical Specifications
Load Current
9A
Control Voltage Max
253VAC
Contactor Mounting
DIN Rail
Operating Voltage Min
48VAC
Product Range
ELR W3
Operating Voltage Max
575VAC
Switching Mode
Zero Crossing
Contactor Terminals
Screw
Control Voltage Min
92VAC
SVHC
Lead (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.7264