Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No0899029
Order Code3285255
Also Known As0899029 (E S6 A 260X380X160)
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No0899029
Order Code3285255
Also Known As0899029 (E S6 A 260X380X160)
Technical Datasheet
Enclosure TypeJunction Box
Enclosure MaterialStainless Steel
External Height - Metric380mm
External Width - Metric260mm
External Depth - Metric160mm
IP RatingIP66
Body ColourSilver
NEMA Rating-
External Height - Imperial14.96"
External Width - Imperial10.24"
External Depth - Imperial6.3"
Product Range-
SVHCNo SVHC (21-Jan-2025)
ConfigurableNo
Technical Specifications
Enclosure Type
Junction Box
External Height - Metric
380mm
External Depth - Metric
160mm
Body Colour
Silver
External Height - Imperial
14.96"
External Depth - Imperial
6.3"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Stainless Steel
External Width - Metric
260mm
IP Rating
IP66
NEMA Rating
-
External Width - Imperial
10.24"
Product Range
-
Configurable
No
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):6.1