Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No2964050
Order Code3286127
Product RangeDEK Series
Also Known As2964050, DEK-REL- 24/1/SEN
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Quantity | Price (ex VAT) |
---|---|
10+ | €44.250 |
Price for:Each
Minimum: 10
Multiple: 10
€442.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2964050
Order Code3286127
Product RangeDEK Series
Also Known As2964050, DEK-REL- 24/1/SEN
Technical Datasheet
Contact ConfigurationSPST-NO
Coil Voltage24VAC/VDC
Contact Current3A
Product RangeDEK Series
Relay MountingDIN Rail
Coil TypeAC / DC
Contact Voltage VAC250V
Relay TerminalsScrew
Contact Voltage VDC125V
Contact MaterialSilver Nickel Gold
Coil Resistance-
SVHCLead (25-Jun-2025)
Technical Specifications
Contact Configuration
SPST-NO
Contact Current
3A
Relay Mounting
DIN Rail
Contact Voltage VAC
250V
Contact Voltage VDC
125V
Coil Resistance
-
Coil Voltage
24VAC/VDC
Product Range
DEK Series
Coil Type
AC / DC
Relay Terminals
Screw
Contact Material
Silver Nickel Gold
SVHC
Lead (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02322