Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No1212527
Order Code3257705
Product RangeCUTFOX
Also Known As1212527, CUTFOX-LB VDE
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €62.070 |
Price for:Each
Minimum: 1
Multiple: 1
€62.07 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1212527
Order Code3257705
Product RangeCUTFOX
Also Known As1212527, CUTFOX-LB VDE
Technical Datasheet
Cutter Type-
Overall Length210mm
Cut Type-
Cutting Capacity Max-
Cutting Edge Hardness-
Product RangeCUTFOX
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Cutter Type
-
Cut Type
-
Cutting Edge Hardness
-
SVHC
No SVHC (25-Jun-2025)
Overall Length
210mm
Cutting Capacity Max
-
Product Range
CUTFOX
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3172