Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No1212788
Order Code3257694
Product RangeCUTFOX
Also Known As1212788, CUTFOX 12_DB
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price (ex VAT) | 
|---|---|
| 6+ | €40.980 | 
Price for:Each
Minimum: 6
Multiple: 6
€245.88 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1212788
Order Code3257694
Product RangeCUTFOX
Also Known As1212788, CUTFOX 12_DB
Technical Datasheet
Overall Length165mm
Cutting Capacity Max12mm
For Use WithCopper and Aluminium Cables
Blade Edge-
Product RangeCUTFOX
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Overall Length
165mm
For Use With
Copper and Aluminium Cables
Product Range
CUTFOX
Cutting Capacity Max
12mm
Blade Edge
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2218