Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No1408235
Order Code3294916
Also Known As1408235, CUC-V14-F2ZNI-EM/24FN5:FC
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €35.590 |
Price for:Each
Minimum: 1
Multiple: 1
€35.59 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1408235
Order Code3294916
Also Known As1408235, CUC-V14-F2ZNI-EM/24FN5:FC
Technical Datasheet
Product Range-
No. of Contacts5Contacts
No. of Rows1 Row
Rectangular Shell Size-
Contact GenderPin
Contact Termination TypeClamp
Contact MaterialCopper
SVHC6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol (25-Jun-2025)
Technical Specifications
Product Range
-
No. of Rows
1 Row
Rectangular Shell Size
-
Contact Termination Type
Clamp
SVHC
6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol (25-Jun-2025)
No. of Contacts
5Contacts
Gender
Plug
Contact Gender
Pin
Contact Material
Copper
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06363