Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No1421126
Order Code2845699
Also Known As1421126, CUC-IND-C1ZNI-S/R4IP8
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €25.420 |
10+ | €23.670 |
25+ | €20.360 |
100+ | €18.450 |
250+ | €18.080 |
Price for:Each
Minimum: 1
Multiple: 1
€25.42 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1421126
Order Code2845699
Also Known As1421126, CUC-IND-C1ZNI-S/R4IP8
Technical Datasheet
Modular Connector TypeRJ45 Plug
Port Configuration1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)8P8C
No. of Contacts8Contacts
No. of Positions8Ways
LAN CategoryCat5
IP RatingIP20
Connector MountingCable Mount
Connector OrientationVertical
No. of Ports1Ports
ShieldingShielded
Contact Termination TypeIDC / IDT
Contact PlatingGold over Nickel Plated Contacts
MagneticsWithout Magnetics
LEDsWithout LED
Contact MaterialCopper Alloy
Light PipesWithout Light Pipe
Product Range-
Product Overview
Applications
Industrial, Automation & Process Control, Robotics, Test & Measurement, Electronics Design
Technical Specifications
Modular Connector Type
RJ45 Plug
No. of Positions / Loaded Contacts (per Port)
8P8C
No. of Positions
8Ways
IP Rating
IP20
Connector Orientation
Vertical
Shielding
Shielded
Contact Plating
Gold over Nickel Plated Contacts
LEDs
Without LED
Light Pipes
Without Light Pipe
SVHC
No SVHC (21-Jan-2025)
Port Configuration
1 x 1 (Port)
No. of Contacts
8Contacts
LAN Category
Cat5
Connector Mounting
Cable Mount
No. of Ports
1Ports
Contact Termination Type
IDC / IDT
Magnetics
Without Magnetics
Contact Material
Copper Alloy
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.029