Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No0801684
Order Code3259329
Product RangePLUSCON CES Series
Also Known As0801684 (CES-STPG-GY-12)
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Quantity | Price (ex VAT) |
---|---|
10+ | €1.990 |
Price for:Each
Minimum: 10
Multiple: 10
€19.90 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No0801684
Order Code3259329
Product RangePLUSCON CES Series
Also Known As0801684 (CES-STPG-GY-12)
Technical Datasheet
Grommet TypeOpen
Cable Diameter Min11mm
Cable Diameter Max12mm
Grommet MaterialSEBS (Styrene Ethylene Butylene Styrene)
Mounting Hole Dia12mm
Panel Thickness Max-
Grommet ColourGrey
Product RangePLUSCON CES Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Grommet Type
Open
Cable Diameter Max
12mm
Mounting Hole Dia
12mm
Grommet Colour
Grey
SVHC
No SVHC (25-Jun-2025)
Cable Diameter Min
11mm
Grommet Material
SEBS (Styrene Ethylene Butylene Styrene)
Panel Thickness Max
-
Product Range
PLUSCON CES Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00626