Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No2800888
Order Code3251707
Product RangeCB TM2 Series
Also Known As2800888, CB TM2 12A M1 P
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €83.890 |
Price for:Each
Minimum: 1
Multiple: 1
€83.89 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2800888
Order Code3251707
Product RangeCB TM2 Series
Also Known As2800888, CB TM2 12A M1 P
Technical Datasheet
Product RangeCB TM2 Series
Current Rating12A
No. of Poles2 Pole
Voltage Rating VDC80V
Voltage Rating VAC240V
Circuit Breaker MountingPlug In
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
CB TM2 Series
No. of Poles
2 Pole
Voltage Rating VAC
240V
SVHC
No SVHC (25-Jun-2025)
Current Rating
12A
Voltage Rating VDC
80V
Circuit Breaker Mounting
Plug In
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85362010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0701