Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No3240137
Order Code3259666
Also Known As3240137, C-FC 1,5/M3
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 100+ | €0.117 |
Price for:Each
Minimum: 100
Multiple: 100
€11.70 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No3240137
Order Code3259666
Also Known As3240137, C-FC 1,5/M3
Technical Datasheet
Product Range-
Wire Size (AWG)16AWG
Conductor Area CSA1.5mm²
Stud Size - MetricM3
Stud Size - Imperial#5
Insulator MaterialUninsulated
Insulator Colour-
Terminal MaterialCopper
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
-
Conductor Area CSA
1.5mm²
Stud Size - Imperial
#5
Insulator Colour
-
SVHC
No SVHC (25-Jun-2025)
Wire Size (AWG)
16AWG
Stud Size - Metric
M3
Insulator Material
Uninsulated
Terminal Material
Copper
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00054