Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No5036147
Order Code3242155
Product RangeBMKL
Also Known As5036147, BMKL 18X 6,5 OG
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No5036147
Order Code3242155
Product RangeBMKL
Also Known As5036147, BMKL 18X 6,5 OG
Technical Datasheet
Label TypeSelf Adhesive
Label Height6.5mm
Label Width18mm
Label Diameter-
Label MaterialPolyester
Label ColourOrange
Pack Quantity360
Product RangeBMKL
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Label Type
Self Adhesive
Label Width
18mm
Label Material
Polyester
Pack Quantity
360
SVHC
No SVHC (21-Jan-2025)
Label Height
6.5mm
Label Diameter
-
Label Colour
Orange
Product Range
BMKL
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Tariff No:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01501