Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No2896050
Order Code2545789
Product RangeBC
Also Known As2896050, BC 71,6 OT U11 KMGY
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €4.820 |
5+ | €4.220 |
10+ | €3.500 |
20+ | €3.430 |
50+ | €3.360 |
Price for:Each
Minimum: 1
Multiple: 1
€4.82 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2896050
Order Code2545789
Product RangeBC
Also Known As2896050, BC 71,6 OT U11 KMGY
Technical Datasheet
Enclosure TypeModular
Enclosure MaterialPolycarbonate
External Height - Metric62.2mm
External Width - Metric71.6mm
External Depth - Metric89.7mm
IP Rating-
Body ColourGrey
NEMA Rating-
External Height - Imperial2.45"
External Width - Imperial2.82"
External Depth - Imperial3.53"
Product RangeBC
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Enclosure Type
Modular
External Height - Metric
62.2mm
External Depth - Metric
89.7mm
Body Colour
Grey
External Height - Imperial
2.45"
External Depth - Imperial
3.53"
SVHC
No SVHC (25-Jun-2025)
Enclosure Material
Polycarbonate
External Width - Metric
71.6mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
2.82"
Product Range
BC
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.029