Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No3003347
Order Code3042881
Product RangeUK
Also Known As3003347, UK 2,5 N
Technical Datasheet
600 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €1.680 |
10+ | €1.470 |
100+ | €1.440 |
250+ | €1.410 |
500+ | €1.380 |
Price for:Each
Minimum: 1
Multiple: 1
€1.68 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No3003347
Order Code3042881
Product RangeUK
Also Known As3003347, UK 2,5 N
Technical Datasheet
No. of Positions2Ways
Wire Size AWG Min24AWG
Wire Size AWG Max14AWG
Conductor Area CSA4mm²
Wire Connection MethodScrew
Rated Current24A
Rated Voltage800V
No. of Levels1
Product RangeUK
SVHCLead (25-Jun-2025)
Product Overview
The 3003347 is a 2-position 1-level grey Feed-through Terminal Block with a polyamide insulator, the M3 screw connection and the NS 35/7,5 & NS 35/15 mounting. This UK 2,5 N universal screw terminal block series has the typical features which are decisive for practical applications. It provides potential distribution via fixed bridges in the terminal centre or insertion bridges in the clamping space. Save time and space with a multi-conductor connection. It accepts 24 to 14AWG wire range.
- Universal foot which can be used on NS 35 and NS 32 DIN rails
- 7mm Stripping length
- UL94V-2 Flammability rating
Applications
Industrial
Technical Specifications
No. of Positions
2Ways
Wire Size AWG Max
14AWG
Wire Connection Method
Screw
Rated Voltage
800V
Product Range
UK
Wire Size AWG Min
24AWG
Conductor Area CSA
4mm²
Rated Current
24A
No. of Levels
1
SVHC
Lead (25-Jun-2025)
Technical Docs (3)
Alternatives for 3003347
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005647