Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No2980678
Order Code2885937
Product RangePLC
Also Known As2980678, PLC-OSC- 24DC/300DC/ 1
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €66.450 |
5+ | €62.290 |
10+ | €60.750 |
Price for:Each
Minimum: 1
Multiple: 1
€66.45 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2980678
Order Code2885937
Product RangePLC
Also Known As2980678, PLC-OSC- 24DC/300DC/ 1
Technical Datasheet
Contact Configuration-
Load Current1A
Operating Voltage Max28.8VDC
Relay MountingDIN Rail
Relay TerminalsScrew
Switching Mode-
Operating Voltage Min19.2VDC
Control Voltage Min12VDC
Control Voltage Max300VDC
Product RangePLC
Technical Specifications
Contact Configuration
-
Operating Voltage Max
28.8VDC
Relay Terminals
Screw
Operating Voltage Min
19.2VDC
Control Voltage Max
300VDC
SVHC
Lead (21-Jan-2025)
Load Current
1A
Relay Mounting
DIN Rail
Switching Mode
-
Control Voltage Min
12VDC
Product Range
PLC
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0365