Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No2967125
Order Code2315524
Product RangePLC
Also Known As2967125, PLC-RSC- 24DC/21-21AU
Technical Datasheet
29 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €21.010 |
5+ | €20.030 |
10+ | €19.140 |
20+ | €18.730 |
50+ | €18.330 |
Price for:Each
Minimum: 1
Multiple: 1
€21.01 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2967125
Order Code2315524
Product RangePLC
Also Known As2967125, PLC-RSC- 24DC/21-21AU
Technical Datasheet
Contact ConfigurationDPDT
Coil Voltage24VDC
Contact Current50mA
Product RangePLC
Relay MountingSocket
Coil TypeNon Latching
Contact Voltage VAC30VAC
Relay TerminalsQuick Connect
Contact Voltage VDC36VDC
Contact MaterialSilver Nickel
Coil Resistance-
SVHCHexahydromethylphthalic anhydride [1], Hexahydro-4-methylphthalic anhydride [2], Hexahydro-1-methylphthalic anhydride[3] (21-Jan-2025)
Product Overview
The 2967125 is an Interface Relay with non-latching coil. This relay with DPDT silver nickel contacts and quick connect terminals. This PLC-INTERFACE consisting of PLC-BSC/21 basic terminal block with screw connection and plug-in miniature relay with multi-layer gold contact for mounting on DIN rail.
- Slim design
- Efficient connection to system cabling using V8 adapter
- RT III Sealed
- Functional plug-in bridges
- Integrated input circuit and interference suppression circuit
- Safe isolation according to DIN EN 50178 between coil and contact
Applications
Industrial
Technical Specifications
Contact Configuration
DPDT
Contact Current
50mA
Relay Mounting
Socket
Contact Voltage VAC
30VAC
Contact Voltage VDC
36VDC
Coil Resistance
-
Coil Voltage
24VDC
Product Range
PLC
Coil Type
Non Latching
Relay Terminals
Quick Connect
Contact Material
Silver Nickel
SVHC
Hexahydromethylphthalic anhydride [1], Hexahydro-4-methylphthalic anhydride [2], Hexahydro-1-methylphthalic anhydride[3] (21-Jan-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85364110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Hexahydromethylphthalic anhydride [1], Hexahydro-4-methylphthalic anhydride [2], Hexahydro-1-methylphthalic anhydride[3] (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.068