Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €20.410 |
5+ | €17.860 |
10+ | €14.800 |
20+ | €14.500 |
50+ | €14.210 |
Product Information
Product Overview
The 2966210 is a 1-pole PLC Interface with Power Contact Relay, actuator version. SPDT contact configuration, AgSnO2 contact. PDT module is used whenever an application requires a high degree of flexibility. It can be used either as an input or output module or in NO, NC or PDT contact applications. PLC-INTERFACE for output functions, consisting of PLC-BSC…/ACT basic terminal block with screw connection and plug-in miniature relay with power contact, for mounting on DIN rail NS 35/7,5, 1NO contact, input voltage 24VDC.
- Actuator connected directly to relay module
- Functional plug-in bridges
- Efficient connection to system cabling using V8 adapter
- Relay modules with safe isolation
- RT III Environmental protection rating (sealed)
Applications
Industrial, Power Management, Automation & Process Control
Technical Specifications
SPST-NO
6A
Socket
250VAC
250VDC
-
24VDC
PLC
Non Latching
Quick Connect
Silver Tin Oxide
Hexahydromethylphthalic anhydride [1], Hexahydro-4-methylphthalic anhydride [2], Hexahydro-1-methylphthalic anhydride[3] (21-Jan-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate