Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No2907216
Order Code2885921
Also Known As2907216, FA MCR-EX-D-TUI-UI-2REL-UP
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €482.530 |
Price for:Each
Minimum: 1
Multiple: 1
€482.53 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2907216
Order Code2885921
Also Known As2907216, FA MCR-EX-D-TUI-UI-2REL-UP
Technical Datasheet
No. of Digits / Alpha5
Meter FunctionCurrent, RTD, Thermocouple, Voltage
Meter Range0mA to 20mA, 4mA to 20mA, 0V to 10V, -1V to +1V, -10V to +10V, -30V to +30V, -100mV to +10mV
Digit Height-
Panel Cutout Height-
Panel Cutout Width-
Supply Voltage Min24V
Supply Voltage Max230V
Operating Temperature Min-20°C
Operating Temperature Max60°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Digits / Alpha
5
Meter Range
0mA to 20mA, 4mA to 20mA, 0V to 10V, -1V to +1V, -10V to +10V, -30V to +30V, -100mV to +10mV
Panel Cutout Height
-
Supply Voltage Min
24V
Operating Temperature Min
-20°C
Product Range
-
Meter Function
Current, RTD, Thermocouple, Voltage
Digit Height
-
Panel Cutout Width
-
Supply Voltage Max
230V
Operating Temperature Max
60°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90303370
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.58