Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No2905295
Order Code2885909
Product RangeRIF-0
Also Known As2905295, RIF-0-OPT-24DC/230AC/1
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €32.900 |
5+ | €30.840 |
10+ | €30.080 |
Price for:Each
Minimum: 1
Multiple: 1
€32.90 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2905295
Order Code2885909
Product RangeRIF-0
Also Known As2905295, RIF-0-OPT-24DC/230AC/1
Technical Datasheet
Contact ConfigurationSPST-NO
Load Current750mA
Operating Voltage Max28.8VDC
Relay MountingDIN Rail
Relay TerminalsQuick Connect
Switching ModeZero Crossing
Operating Voltage Min19.2VDC
Control Voltage Min24VAC
Control Voltage Max253VAC
Product RangeRIF-0
Technical Specifications
Contact Configuration
SPST-NO
Operating Voltage Max
28.8VDC
Relay Terminals
Quick Connect
Operating Voltage Min
19.2VDC
Control Voltage Max
253VAC
SVHC
Lead (21-Jan-2025)
Load Current
750mA
Relay Mounting
DIN Rail
Switching Mode
Zero Crossing
Control Voltage Min
24VAC
Product Range
RIF-0
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024