Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No2903527
Order Code2915306
Product RangeEMD-BL Series
Also Known As2903527, EMD-BL-PH-480
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €85.840 |
| 5+ | €85.430 |
| 10+ | €85.010 |
Price for:Each
Minimum: 1
Multiple: 1
€85.84 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2903527
Order Code2915306
Product RangeEMD-BL Series
Also Known As2903527, EMD-BL-PH-480
Technical Datasheet
Product RangeEMD-BL Series
Contact ConfigurationSPDT
Contact Current5A
Relay MountingDIN Rail
Relay TerminalsScrew
Switching Voltage Max250V
Supply Voltage Max480V
Phase Type3 Phase
Power Consumption1.5W
Phase Monitoring Range Min187VAC
Phase Monitoring Range Max519VAC
Approvals & StandardsCE, EAC, UL
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
EMD-BL Series
Contact Current
5A
Relay Terminals
Screw
Supply Voltage Max
480V
Power Consumption
1.5W
Phase Monitoring Range Max
519VAC
SVHC
No SVHC (25-Jun-2025)
Contact Configuration
SPDT
Relay Mounting
DIN Rail
Switching Voltage Max
250V
Phase Type
3 Phase
Phase Monitoring Range Min
187VAC
Approvals & Standards
CE, EAC, UL
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08