Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No2902058
Order Code2885879
Product RangeMINI MCR
Also Known As2902058, MINI MCR-2-F-UI-PT
Technical Datasheet
12 In Stock
9 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €284.920 |
Price for:Each
Minimum: 1
Multiple: 1
€284.92 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2902058
Order Code2885879
Product RangeMINI MCR
Also Known As2902058, MINI MCR-2-F-UI-PT
Technical Datasheet
Signal Conditioner InputFrequency
Signal Conditioner OutputCurrent, Voltage
No. of Output Channels1Channels
Accuracy-
Output Accuracy-
Supply Voltage24VDC
No. of Channels1 Channel
Signal Conditioner MountingDIN Rail
Isolation InputIsolated
Product RangeMINI MCR
SVHCLead (21-Jan-2025)
Product Overview
2902058 is a MINI MCR-2-F-UI-PT - universally configurable frequency measuring transducer for converting frequency (Hz/rpm) and PWM signals into standard signals. Sensor voltages greater than 8.2 V DC are possible in combination with MINI MCR-2-SPS-PT 1033201.
- Frequency input and Frequency measuring range from 0.002Hz to 200KHz
- 24VDC nominal supply voltage
- 32mA (24VDC), 63mA (12VDC) typical current consumption
- Single output
- Max output voltage approx. is 12.3V and max output current is 24.6mA
- 1 N/O contact, switching output, 30V DC max switching voltage, 100µA min switching current
- Push-in connection technology
- 300V (effective) rated insulation voltage
- Degree of pollution 2
- Ambient temperature (operation) range from -40 to 70°C
Technical Specifications
Signal Conditioner Input
Frequency
No. of Output Channels
1Channels
Output Accuracy
-
No. of Channels
1 Channel
Isolation Input
Isolated
SVHC
Lead (21-Jan-2025)
Signal Conditioner Output
Current, Voltage
Accuracy
-
Supply Voltage
24VDC
Signal Conditioner Mounting
DIN Rail
Product Range
MINI MCR
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0659