Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No2203372
Order Code2821904
Product RangeUCS
Also Known As2203372, UCS SW 145-F 7035
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €5.360 |
5+ | €4.690 |
10+ | €3.880 |
20+ | €3.800 |
50+ | €3.720 |
Price for:Each
Minimum: 1
Multiple: 1
€5.36 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2203372
Order Code2821904
Product RangeUCS
Also Known As2203372, UCS SW 145-F 7035
Technical Datasheet
Panel TypeSide Panel
Panel MaterialPC (Polycarbonate)
Body ColourGrey
External Height - Metric39.5mm
External Width - Metric116mm
External Height - Imperial1.56"
External Width - Imperial4.57"
Product RangeUCS
Technical Specifications
Panel Type
Side Panel
Body Colour
Grey
External Height - Metric
39.5mm
External Height - Imperial
1.56"
Product Range
UCS
Panel Material
PC (Polycarbonate)
For Use With
Phoenix Contact 2203351 & 2203353 Housing Half Shells
External Width - Metric
116mm
External Width - Imperial
4.57"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0111