Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No2203362
Order Code2821899
Product RangeUCS
Also Known As2203362, UCS SW 87-H 9005
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €4.280 |
10+ | €3.740 |
25+ | €3.100 |
50+ | €3.040 |
100+ | €2.980 |
Price for:Each
Minimum: 1
Multiple: 1
€4.28 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2203362
Order Code2821899
Product RangeUCS
Also Known As2203362, UCS SW 87-H 9005
Technical Datasheet
Panel TypeSide Panel
Panel MaterialPC (Polycarbonate)
Body ColourBlack
For Use WithPhoenix Contact 2203350 Housing Half Shell
External Height - Metric59.5mm
External Width - Metric58mm
External Height - Imperial2.34"
External Width - Imperial2.28"
Product RangeUCS
Technical Specifications
Panel Type
Side Panel
Body Colour
Black
External Height - Metric
59.5mm
External Height - Imperial
2.34"
Product Range
UCS
Panel Material
PC (Polycarbonate)
For Use With
Phoenix Contact 2203350 Housing Half Shell
External Width - Metric
58mm
External Width - Imperial
2.28"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for 2203362
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008