Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No2199553.
Order Code3518107
Product RangeCOMBICON GMSTBT
Also Known As2199553, GMSTBT 2,5 HV/3-ST-7,25 GY7035
Technical Datasheet
20 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €4.180 |
| 5+ | €4.100 |
| 10+ | €4.010 |
| 20+ | €3.930 |
Price for:Each
Minimum: 1
Multiple: 1
€4.18 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2199553.
Order Code3518107
Product RangeCOMBICON GMSTBT
Also Known As2199553, GMSTBT 2,5 HV/3-ST-7,25 GY7035
Technical Datasheet
Pitch Spacing7.25mm
No. of Positions3Ways
Wire Size (AWG)24AWG to 12AWG
Conductor Area CSA2.5mm²
Wire Connection MethodScrew
Rated Current16A
Rated Voltage1kV
Product RangeCOMBICON GMSTBT
SVHCTo Be Advised
Technical Specifications
Pitch Spacing
7.25mm
Wire Size (AWG)
24AWG to 12AWG
Wire Connection Method
Screw
Rated Voltage
1kV
SVHC
To Be Advised
No. of Positions
3Ways
Conductor Area CSA
2.5mm²
Rated Current
16A
Product Range
COMBICON GMSTBT
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00629