Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No1733596
Order Code3041268
Product RangeSMKDSP
Also Known As1733596, SMKDSP 1,5/ 4-5,08
Technical Datasheet
276 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.320 |
10+ | €2.030 |
100+ | €1.680 |
250+ | €1.510 |
500+ | €1.480 |
Price for:Each
Minimum: 1
Multiple: 1
€2.32 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1733596
Order Code3041268
Product RangeSMKDSP
Also Known As1733596, SMKDSP 1,5/ 4-5,08
Technical Datasheet
Pitch Spacing5.08mm
No. of Positions4Ways
Wire Size AWG Min26AWG
Wire Size AWG Max14AWG
Conductor Area CSA2.5mm²
Wire Connection MethodScrew
Rated Current10A
Rated Voltage300V
Block OrientationThrough Hole 35°
Product RangeSMKDSP
Product Overview
The 1733596 is a 4-position 17.5A green wire-to-board Terminal Block with 55° conductor/PCB connection direction. The SMKDSP 1,5/ 4-5,08 has tin-plated contact surface with polyamide insulator and screw connection with tension sleeve for wave soldering processes. Arrangement of several rows of terminal blocks one behind the other - multi-level effect with the same design height.
- UL94V-0 Flammability rating
- Conductor and screwdriver axis at an angle of 35° to the usual direction
- With 2.3mm diameter test connection
- Single-row PCB terminal blocks for conductor cross sections up to 1.5mm²
Applications
Industrial
Technical Specifications
Pitch Spacing
5.08mm
Wire Size AWG Min
26AWG
Conductor Area CSA
2.5mm²
Rated Current
10A
Block Orientation
Through Hole 35°
SVHC
No SVHC (21-Jan-2025)
No. of Positions
4Ways
Wire Size AWG Max
14AWG
Wire Connection Method
Screw
Rated Voltage
300V
Product Range
SMKDSP
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006