Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No1430530
Order Code2503961
Also Known As1430530, SAC-12P-MS/ 1,5-PUR SCO
Technical Datasheet
30 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €45.200 |
5+ | €43.800 |
10+ | €42.370 |
25+ | €41.520 |
50+ | €40.680 |
Price for:Each
Minimum: 1
Multiple: 1
€45.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1430530
Order Code2503961
Also Known As1430530, SAC-12P-MS/ 1,5-PUR SCO
Technical Datasheet
Connector to ConnectorM12 Straight Plug to Free End
Connector Type AM12 Plug
Connector Type AM12 Sensor Straight 12 Position Plug
Connector Type BFree End
Connector Type BFree End
No. of Positions12 Positions
Cable Length - Metric1.5m
Cable Length - Imperial4.9ft
Product Range-
Product Overview
The 1430530 is a 1.5m A-coded halogen-free PUR shielded Sensor/Actuator Cable with 12-position M12 straight plug to free/stripped end connection. This sensor cable comes with CuSn contacts, PA 66 (polyamide 66) contact carrier, hardly inflammable self-extinguishing TPU grip body and nickel-plated zinc die-cast knurls.
- Easy and safe - 100% Electrically tested plug-in components
- Resistant to oil, hydrolysis and microbe
- Black RAL 9005 external sheath
- PUR outer sheath and PP conductor insulation
- 1.5A Rated current at 40°C
- 1.5A Rated current at 40°C
- ≥100MΩ Insulation resistance
Applications
Sensing & Instrumentation
Technical Specifications
Connector to Connector
M12 Straight Plug to Free End
Connector Type A
M12 Sensor Straight 12 Position Plug
Connector Type B
Free End
Cable Length - Metric
1.5m
Product Range
-
Connector Type A
M12 Plug
Connector Type B
Free End
No. of Positions
12 Positions
Cable Length - Imperial
4.9ft
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.116