Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No1283937
Order Code3976668
Product RangeSTEP POWER Series
Also Known AsSTEP3-DIODE/5-24DC/2X5/1X10/PT, 1283937
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €33.500 |
5+ | €32.830 |
10+ | €32.160 |
50+ | €31.490 |
100+ | €30.820 |
Price for:Each
Minimum: 1
Multiple: 1
€33.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1283937
Order Code3976668
Product RangeSTEP POWER Series
Also Known AsSTEP3-DIODE/5-24DC/2X5/1X10/PT, 1283937
Technical Datasheet
For Use WithPhoenix Contact STEP POWER Series Power Supplies
Accessory TypeRedundancy Module
Product RangeSTEP POWER Series
Product Overview
1283937 is a STEP DIODE redundancy module for easy decoupling. The STEP DIODE module is compact and ideal for use in junction boxes. It increases the security of supply in building installations and can also be used to increase the power.
- Input voltage range from 5VDC to 24VDC
- Total output current maximum is 10A
- Quick and easy start-up with tool-free push-in connection at a 45° angle with double terminal points
- Slim-line designs save space in the control cabinet
- DIN rail mounting
Technical Specifications
For Use With
Phoenix Contact STEP POWER Series Power Supplies
Product Range
STEP POWER Series
Accessory Type
Redundancy Module
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85049090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.054