Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No1283116
Order Code3976691
Product RangeQUINT UPS Series
Also Known AsUPS-BAT-KIT/PB/2X12V/4AH, 1283116
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | €141.400 |
Price for:Each
Minimum: 1
Multiple: 1
€141.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1283116
Order Code3976691
Product RangeQUINT UPS Series
Also Known AsUPS-BAT-KIT/PB/2X12V/4AH, 1283116
Technical Datasheet
For Use WithPhoenix Contact Uninterruptible Power Supplies
Accessory TypeReplacement Battery
Product RangeQUINT UPS Series
Product Overview
1283116 is a UPS replacement battery for UPS-BAT/PB and VRLA. Only for 1274117 UPS-BAT/PB/24DC/4AH, 2320267 QUINT-UPS/24DC/24DC/10/3.4AH from V/C 06, 2905908 TRIO-UPS-2G/1AC/1AC/120V/750VA, and 2905909 TRIO-UPS-2G/1AC/1AC/230V/750VA.
- Input: 2 x12V, nominal capacity: 4Ah
Technical Specifications
For Use With
Phoenix Contact Uninterruptible Power Supplies
Product Range
QUINT UPS Series
Accessory Type
Replacement Battery
SVHC
Lead (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85072080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.9508
UN Hazard Code:2800