Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No1252697
Order Code4256043
Product RangeTRIO POWER Series
Also Known AsTRIO3-PS/1AC/24DC/20/8C/IOL, 1252697
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1252697
Order Code4256043
Product RangeTRIO POWER Series
Also Known AsTRIO3-PS/1AC/24DC/20/8C/IOL, 1252697
Technical Datasheet
Power Supply ApplicationsHazardous Locations, Industrial & Laboratory Equipment
No. of Outputs1 Output
Output Power Max480W
Output Voltage - Output 124VDC
Output Current - Output 120A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Input Voltage VAC100V AC to 240V AC
Power Supply Output TypeFixed
Product RangeTRIO POWER Series
SVHCTo Be Advised
Product Overview
1252697 is a TRIO POWER primary-switched power supply unit. As an IO-Link device, the TRIO power supply with an integrated electronic device circuit breaker provides the IO-Link host, e.g., a programmable logic controller (PLC), with its current process data and status information. The IO-Link host-to-IO-Link device communication direction helps you with non-stationary parameterization on the TRIO power supply with an integrated electronic device circuit breaker.
- Push-in connection, DIN rail mounting, 1-phase input
- 8-channel electronic circuit breaker, IO-Link
- Input voltage range from 100VDC to 240VDC ±10%
- 93.49% typ at (120VAC), 94.42% typ at (230VAC) efficiency
- 24VDC nominal output voltage, 20A nominal output current
- 480W output power, 3KV AC (type test), 3KV AC (routine test) insulation voltage input/output
- Dimension is 88mm x 135mm x 132mm
- IP20 degree of protection, short-circuit-proof
- 50mVPP typical residual ripple
- Ambient temperature range from -25°C to 70°C
Technical Specifications
Power Supply Applications
Hazardous Locations, Industrial & Laboratory Equipment
Output Power Max
480W
Output Current - Output 1
20A
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
Power Supply Output Type
Fixed
SVHC
To Be Advised
No. of Outputs
1 Output
Output Voltage - Output 1
24VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage VAC
100V AC to 240V AC
Product Range
TRIO POWER Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.16