Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No1065635
Order Code3976647
Product RangeQUINT Series
Also Known AsQUINT4-CAP/24DC/20/16KJ/USB, 1065635
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €1,134.000 |
Price for:Each
Minimum: 1
Multiple: 1
€1,134.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1065635
Order Code3976647
Product RangeQUINT Series
Also Known AsQUINT4-CAP/24DC/20/16KJ/USB, 1065635
Technical Datasheet
Accessory TypeCapacity Module
Product RangeQUINT Series
Product Overview
1065635 is a QUINT capacity module with USB (Modbus/RTU) communication interface. QUINT capacity module combines an electronic switchover unit and energy storage in the same housing. The capacity module stores the energy required to bridge mains failures in maintenance-free double-layer capacitors. Long mains buffering is possible depending on the required load current.
- Input: 24VDC, output: 24VDC/20A/16kJ incl. mounted UTA 107 universal DIN rail adapter
- Maximum energy efficiency
- High level of system availability due to high capacitor service life
- Communication interface for connection to superordinate controllers
- Static boost for starting difficult loads
- Integrated “soft start” for limiting the inrush current and prevent power supply unit overload
- Decoupled input enables improved control of the CAP module
- Comprehensive signalling with visual LEDs
- Reliability and safety with integrated safety functions
Notes
Free configuration software POWER MANAGEMENT SUITE. 1252232 available.
Technical Specifications
For Use With
Phoenix Contact QUINT Series Uninterruptible Power Supplies
Product Range
QUINT Series
Accessory Type
Capacity Module
SVHC
Lead (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.86