Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No0831718
Order Code2857088
Also Known As0831718 (LS-EMLP (27X18) SR)
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €62.330 |
5+ | €54.540 |
10+ | €45.190 |
25+ | €44.290 |
50+ | €43.380 |
Price for:Each
Minimum: 1
Multiple: 1
€62.33 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No0831718
Order Code2857088
Also Known As0831718 (LS-EMLP (27X18) SR)
Technical Datasheet
Label TypeIdentification
Label Height18mm
Label Dimensions18mm x 27mm
Label Width27mm
Label Diameter-
Label MaterialPlastic
Label ColourSilver
Pack Quantity54
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Label Type
Identification
Label Dimensions
18mm x 27mm
Label Diameter
-
Label Colour
Silver
Product Range
-
Label Height
18mm
Label Width
27mm
Label Material
Plastic
Pack Quantity
54
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39191080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0383