Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No0831654
Order Code2857087
Also Known As0831654 (LS-EMSP-V4A (50X15))
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €35.130 |
5+ | €30.740 |
10+ | €30.130 |
25+ | €29.510 |
50+ | €28.900 |
Price for:Each
Minimum: 1
Multiple: 1
€35.13 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No0831654
Order Code2857087
Also Known As0831654 (LS-EMSP-V4A (50X15))
Technical Datasheet
Label TypeIdentification
Label Height15mm
Label Width60mm
Label Diameter-
Label ColourSilver
Pack Quantity16
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Label Type
Identification
Label Width
60mm
Label Colour
Silver
Product Range
-
Label Height
15mm
Label Diameter
-
Pack Quantity
16
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:73269098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0873