Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No0831585
Order Code2857086
Also Known As0831585 (LS-EMLP-AL (85,6X54))
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €26.560 |
5+ | €24.710 |
10+ | €24.100 |
25+ | €23.640 |
50+ | €23.200 |
Price for:Each
Minimum: 1
Multiple: 1
€26.56 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No0831585
Order Code2857086
Also Known As0831585 (LS-EMLP-AL (85,6X54))
Technical Datasheet
Label TypeIdentification
Label Height54mm
Label Dimensions54mm x 86mm
Label Width86mm
Label Diameter-
Label MaterialAluminium
Label ColourAluminium
Pack Quantity6
Product Range-
Technical Specifications
Label Type
Identification
Label Dimensions
54mm x 86mm
Label Diameter
-
Label Colour
Aluminium
Product Range
-
Label Height
54mm
Label Width
86mm
Label Material
Aluminium
Pack Quantity
6
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:76169990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1041