Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No0828805
Order Code2901006
Product RangeUS-EMLP
Also Known As0828805 (US-EMLP (60X30))
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €88.920 |
5+ | €87.140 |
10+ | €85.360 |
25+ | €83.580 |
50+ | €81.810 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
€88.92 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No0828805
Order Code2901006
Product RangeUS-EMLP
Also Known As0828805 (US-EMLP (60X30))
Technical Datasheet
Label TypeSelf Adhesive
Label Dimensions30mm x 60mm
Label Height30mm
Label Width60mm
Label Diameter-
Label MaterialPVC
Label ColourWhite
Pack Quantity10
Product RangeUS-EMLP
Technical Specifications
Label Type
Self Adhesive
Label Height
30mm
Label Diameter
-
Label Colour
White
Product Range
US-EMLP
Label Dimensions
30mm x 60mm
Label Width
60mm
Label Material
PVC
Pack Quantity
10
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0177