Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No0828570
Order Code2900973
Product RangeUCT-WMS Series
Also Known As0828570 (UCT-WMS 3,2 (12X4))
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €28.460 |
5+ | €27.890 |
10+ | €27.320 |
25+ | €26.750 |
50+ | €26.180 |
Price for:Pack of 8
Minimum: 1
Multiple: 1
€28.46 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No0828570
Order Code2900973
Product RangeUCT-WMS Series
Also Known As0828570 (UCT-WMS 3,2 (12X4))
Technical Datasheet
Marker TypeThermal Transfer
LegendBlank (No Legend)
Legend Colour-
Marker ColourWhite
Marker Dimensions12mm x 4mm
Cable Diameter Max3.2mm
Cable Diameter Min1.5mm
Marker MaterialPolycarbonate
Product RangeUCT-WMS Series
Technical Specifications
Marker Type
Thermal Transfer
Legend Colour
-
Marker Dimensions
12mm x 4mm
Cable Diameter Min
1.5mm
Product Range
UCT-WMS Series
Legend
Blank (No Legend)
Marker Colour
White
Cable Diameter Max
3.2mm
Marker Material
Polycarbonate
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01434