Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No0819327
Order Code2901003
Product RangeUC-EMLP
Also Known As0819327 (UC-EMLP (20X8))
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €41.260 |
5+ | €40.430 |
10+ | €39.610 |
25+ | €38.780 |
50+ | €37.960 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
€41.26 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No0819327
Order Code2901003
Product RangeUC-EMLP
Also Known As0819327 (UC-EMLP (20X8))
Technical Datasheet
Label TypeSelf Adhesive
Label Height8mm
Label Dimensions8mm x 20mm
Label Width20mm
Label Diameter-
Label MaterialPolyamide
Label ColourWhite
Pack Quantity10
Product RangeUC-EMLP
Technical Specifications
Label Type
Self Adhesive
Label Dimensions
8mm x 20mm
Label Diameter
-
Label Colour
White
Product Range
UC-EMLP
Label Height
8mm
Label Width
20mm
Label Material
Polyamide
Pack Quantity
10
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00858