Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No0808257
Order Code2900976
Product RangeESL Series
Also Known As0808257 (ESL 29X8)
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €104.140 |
5+ | €102.060 |
10+ | €99.970 |
25+ | €97.890 |
50+ | €95.810 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
€104.14 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No0808257
Order Code2900976
Product RangeESL Series
Also Known As0808257 (ESL 29X8)
Technical Datasheet
Marker TypeLaser Print
LegendBlank (No Legend)
Legend Colour-
Marker ColourWhite
Marker Dimensions29mm x 8mm
Cable Diameter Max-
Cable Diameter Min-
Marker MaterialPET (Polyester)
Product RangeESL Series
Technical Specifications
Marker Type
Laser Print
Legend Colour
-
Marker Dimensions
29mm x 8mm
Cable Diameter Min
-
Product Range
ESL Series
Legend
Blank (No Legend)
Marker Colour
White
Cable Diameter Max
-
Marker Material
PET (Polyester)
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39206219
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01341