Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No0808095
Order Code2900975
Product RangeESL Series
Also Known As0808095 (ESL 40X17)
Technical Datasheet
1 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €98.550 | 
| 5+ | €96.580 | 
| 10+ | €94.610 | 
| 25+ | €92.640 | 
| 50+ | €90.670 | 
Price for:Pack of 10
Minimum: 1
Multiple: 1
€98.55 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No0808095
Order Code2900975
Product RangeESL Series
Also Known As0808095 (ESL 40X17)
Technical Datasheet
Marker TypeLaser Print
LegendBlank (No Legend)
Legend Colour-
Marker ColourWhite
Marker Dimensions40mm x 17mm
Cable Diameter Max-
Cable Diameter Min-
Marker MaterialPET (Polyester)
Product RangeESL Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Marker Type
Laser Print
Legend Colour
-
Marker Dimensions
40mm x 17mm
Cable Diameter Min
-
Product Range
ESL Series
Legend
Blank (No Legend)
Marker Colour
White
Cable Diameter Max
-
Marker Material
PET (Polyester)
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39206219
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0144