Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No0803932
Order Code2857114
Product RangeMM-WML Series
Also Known As0803932 (MM-WML 5 (EX10)R C1 WH/BK)
Technical Datasheet
5 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €27.170 |
| 5+ | €26.630 |
Price for:Each
Minimum: 1
Multiple: 1
€27.17 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No0803932
Order Code2857114
Product RangeMM-WML Series
Also Known As0803932 (MM-WML 5 (EX10)R C1 WH/BK)
Technical Datasheet
Marker TypeSelf Laminating
Legend-
Marker Dimensions24mm x 6.5m
Marker MaterialVinyl Polymer
Legend Colour-
Marker ColourWhite
Product RangeMM-WML Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Vinyl polymer self-laminating cable marker wraps
- White with black imprint
- Protective clear laminate wraps around label
- Lettering field continuous x 10 mm wide
- Cable diameter up to 5mm
- 24mm wide x continuous 6.5m length
- Operating temperature -40°C to 80°C
- For use with Thermofox hand-held thermal transfer label printer
- In easy to load cassette
Applications
Cable & Wire Marking, Industrial
Technical Specifications
Marker Type
Self Laminating
Marker Dimensions
24mm x 6.5m
Legend Colour
-
Product Range
MM-WML Series
Legend
-
Marker Material
Vinyl Polymer
Marker Colour
White
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for 0803932
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0854