Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHILIPS
Manufacturer Part NoPHILR20
Order Code4132874
Product RangePhilips Alkaline
Technical Datasheet
6 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €3.740 |
10+ | €3.370 |
50+ | €3.040 |
100+ | €2.800 |
Price for:Pack of 2
Minimum: 1
Multiple: 1
€3.74 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHILIPS
Manufacturer Part NoPHILR20
Order Code4132874
Product RangePhilips Alkaline
Technical Datasheet
Battery Voltage1.5V
Battery Size CodeD
Battery TechnologyAlkaline
External Diameter34.2mm
Battery Capacity-
Battery TerminalsRaised Positive and Flat Negative
External Height61.5mm
Pack Quantity2
Battery Type / SizeD
Weight130g
Battery IEC CodeLR20
Battery NEDA Code13A
Battery Compliance-
Product RangePhilips Alkaline
SVHCTo Be Advised
Technical Specifications
Battery Voltage
1.5V
Battery Technology
Alkaline
Battery Capacity
-
External Height
61.5mm
Battery Type / Size
D
Battery IEC Code
LR20
Battery Compliance
-
SVHC
To Be Advised
Battery Size Code
D
External Diameter
34.2mm
Battery Terminals
Raised Positive and Flat Negative
Pack Quantity
2
Weight
130g
Battery NEDA Code
13A
Product Range
Philips Alkaline
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85061018
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.295