Print Page
40 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €18.950 |
5+ | €13.350 |
10+ | €13.070 |
20+ | €12.780 |
50+ | €12.240 |
Price for:Pack of 5
Minimum: 1
Multiple: 1
€18.95 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPERANCEA
Manufacturer Part NoSS232/10-5PK
Order Code4446768
Product RangeSS
Technical Datasheet
Accessory TypeScreening Strip
For Use WithStandard Enclosures
Product RangeSS
SVHCNo SVHC (27-Jun-2024)
Product Overview
The SS232/10-5PK is a Screening Strip ideal solution for the segregating of sensitive components or circuitry to eliminate or minimise interface between different parts of the circuit. It can be supplied pre-fitted by either spot welding in position or by tab and slot location.
- Range of height to suit standard enclosures
- Adaptable - Easily cut to length, bent and soldered
- Labyrinths - Multi segmented areas optimise discrete screening
Applications
Industrial
Technical Specifications
Accessory Type
Screening Strip
Product Range
SS
For Use With
Standard Enclosures
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:80070080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06