Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €33.250 |
| 5+ | €28.910 |
| 10+ | €27.710 |
| 20+ | €27.160 |
Price for:Each
Minimum: 1
Multiple: 1
€33.25 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPERANCEA
Manufacturer Part NoFFL3T
Order Code1181383
Technical Datasheet
Enclosure TypeScreening Can
Enclosure MaterialSteel
External Height - Metric37mm
External Width - Metric105mm
External Depth - Metric165mm
IP Rating-
Body Colour-
NEMA Rating-
External Height - Imperial1.46"
External Width - Imperial4.13"
External Depth - Imperial6.5"
Product Range-
SVHCNo SVHC (27-Jun-2024)
ConfigurableNo
Product Overview
The FFL3T is a Screening Can Enclosure made of bright mild steel with bright acid tin. A range of standard and custom RFI/EMI cans that offer good attenuation and accessibility where screening of completed board or circuits is required. Removable fingered lid giving easy access and excellent attenuation. Lid fingering clearance selective fingers can be omitted for clearance around components mounted through the frame wall.
- Butt jointed corners
- 20SWG Frame
Applications
Industrial
Technical Specifications
Enclosure Type
Screening Can
External Height - Metric
37mm
External Depth - Metric
165mm
Body Colour
-
External Height - Imperial
1.46"
External Depth - Imperial
6.5"
SVHC
No SVHC (27-Jun-2024)
Enclosure Material
Steel
External Width - Metric
105mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
4.13"
Product Range
-
Configurable
No
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3