Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €250.040 |
| 5+ | €241.840 |
| 10+ | €237.000 |
| 25+ | €232.170 |
| 50+ | €227.330 |
Product Information
Product Overview
The UB2000-30GM-E5-V15 is an Ultrasonic Sensor that is characterized by their reliability and outstanding versatility. Ultrasonic sensor can be used to solve even the most complex tasks involving object detection or level measurement with millimeter precision, because their measuring method works reliably under almost all conditions. The device is extremely robust, making them suitable for even the toughest conditions. The sensor surface cleans itself through vibration and that is not the only reason why the sensor is insensitive to dirt. The physical principle-the propagation of sound-works, with a few exceptions, in practically any environment. The measuring method employed by the sensor has been viewed as an excessively complex technology and only used as a “last resort” as a solution for particularly difficult applications. The sensor has proven their reliability and endurance in virtually all industrial sectors.
- 80 to 2000mm Sensing range
- 120 to 2000mm Adjustment range
- 0 to 80mm Dead band
- 1 Switch output PNP, Normally open/closed, programmable signal output
- IP67 Protection rating
- M12 x 1, 5-pin Connector connection type
Applications
Sensing & Instrumentation, Industrial, Agriculture, Test & Measurement
Technical Specifications
2000mm
175kHz
70°C
UB2000-30GM-E5-V15
2000mm
-25°C
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate