Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €120.430 |
10+ | €112.410 |
Price for:Each
Minimum: 1
Multiple: 1
€120.43 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPEPPERL+FUCHS
Manufacturer Part NoNBB0.8-4M25-E0
Order Code1381403
Technical Datasheet
Sensor TypeInductive Proximity Sensor
Sensing Range Max0.8mm
Thread Size - Metric-
Sensor Output TypeNPN
Supply Voltage DC Min10V
Sensing Distance Nom-
Supply Voltage DC Max30V
Sensor Case / PackageCylindrical
Sensor TerminalsCable
Product Range-
Technical Specifications
Sensor Type
Inductive Proximity Sensor
Thread Size - Metric
-
Supply Voltage DC Min
10V
Supply Voltage DC Max
30V
Sensor Terminals
Cable
Sensing Range Max
0.8mm
Sensor Output Type
NPN
Sensing Distance Nom
-
Sensor Case / Package
Cylindrical
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:90318038
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.040824