Print Page
Image is for illustrative purposes only. Please refer to product description.
8 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €98.410 |
10+ | €92.780 |
25+ | €90.910 |
50+ | €89.030 |
100+ | €87.160 |
Price for:Each
Minimum: 1
Multiple: 1
€98.41 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPEPPERL+FUCHS
Manufacturer Part NoMV17/73/136
Order Code1711206
Technical Datasheet
Sensing Range Max20m
Sensor TypePhotoelectric Sensors
Sensing Distance Max15m
Sensing MethodThrough Beam
Sensor Output Type-
Output Type-
Product Range-
Supply Voltage DC Min10V
Connection MethodM12 Connector
Supply Voltage Min10VDC
Supply Voltage DC Max30V
Supply Voltage Max30VDC
Light SourceInfrared LED
Qualification-
IP RatingIP67
Operating Temperature Min-20°C
Operating Temperature Max55°C
Technical Specifications
Sensing Range Max
20m
Sensing Distance Max
15m
Sensor Output Type
-
Product Range
-
Connection Method
M12 Connector
Supply Voltage DC Max
30V
Light Source
Infrared LED
IP Rating
IP67
Operating Temperature Max
55°C
Sensor Type
Photoelectric Sensors
Sensing Method
Through Beam
Output Type
-
Supply Voltage DC Min
10V
Supply Voltage Min
10VDC
Supply Voltage Max
30VDC
Qualification
-
Operating Temperature Min
-20°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:90314990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013608